The XC6223D3019R-G is a low dropout linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 125°C and is packaged in a USPQ-4 package. The regulator has a maximum dropout voltage of 0.305V and is compliant with RoHS regulations. It can handle an input voltage range of 1.6V to 5.5V.
Torex XC6223D3019R-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.305 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223D3019R-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.