The XC6223D331MR-G is a 3.3V linear voltage regulator with a maximum output current of 300mA. It operates from an input voltage range of 1.6V to 5.5V and has a dropout voltage of up to 0.305V. The device is packaged in a halogen-free, RoHS-compliant SOT-25 package with 5 pins. It is rated for operation up to a maximum junction temperature of 125°C.
Torex XC6223D331MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.305 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.