The XC6223H26BPR-G is a 2.65V linear voltage regulator from Torex with a maximum output current of 0.3A. It has a maximum input voltage of 5.5V and a dropout voltage of 0.35V. The device is packaged in a SOT-89 package and is RoHS compliant. It operates within a temperature range of -40°C to 125°C.
Torex XC6223H26BPR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.6235 |
| Output Voltage1-Max | 2.6765 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.65 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223H26BPR-G to view detailed technical specifications.
No datasheet is available for this part.