The XC6223H331GR-G is a 3.3V low dropout linear voltage regulator with a maximum output current of 0.3A. It has a compact 1.6mm x 1.2mm footprint and is packaged in a 4-pin USP-4 package. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The input voltage range is from 1.6V to 5.5V, and the output voltage is regulated to 3.3V with a dropout voltage of up to 0.305V.
Torex XC6223H331GR-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.305 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223H331GR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.