The XC6227C151MR-G is a fixed linear voltage regulator with a nominal output voltage of 1.5V and a dropout voltage of 0.28V. It can supply a maximum output current of 0.3A. The device has a JEDEC package code of R-PDSO-G5 and is available in a 5-pin package. The input voltage absolute maximum is 6.5V, and the line regulation is maximally 0.006. The voltage tolerance is maximally 1.33%.
Torex XC6227C151MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.33 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.28 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.006 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6227C151MR-G to view detailed technical specifications.
No datasheet is available for this part.