The XC6227C331MR-G is a linear voltage regulator from Torex with a nominal output voltage of 3.3V and a maximum output current of 0.3A. It has a fixed output voltage and a dropout voltage of 0.12V. The regulator can handle an input voltage up to 6.5V and has a maximum line regulation of 0.00726 and load regulation of 0.085. It operates within a temperature range of -40°C to 85°C and is available in a 5-pin TSOP package.
Torex XC6227C331MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.00726 |
| Load Regulation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6227C331MR-G to view detailed technical specifications.
No datasheet is available for this part.