Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum output current of 0.3A. Features a low dropout voltage of 0.12V and a wide input voltage range up to 6.5V. This CMOS integrated circuit boasts excellent line and load regulation, with maximums of 0.00726% and 0.085% respectively. Housed in a 6-terminal PDFP6 package, it operates reliably between -40°C and 85°C.
Sign in to ask questions about the Torex XC6227C331PR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6227C331PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F6 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.00726 |
| Load Regulation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6227C331PR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.