The XC6229H3111R-G is a single-output linear voltage regulator from Torex. It has a maximum input voltage of 5.5V and a minimum input voltage of 3.6V. The output voltage is nominally 3.1V with a maximum dropout voltage of 0.26V. The regulator can handle a maximum output current of 0.3A. It is packaged in an LGA-4 package and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.75 |
| Length | 0.75 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |