The XC6233H251GR-G is a 2.5V low dropout linear voltage regulator from Torex. It features a maximum output current of 200mA and can operate over a wide input voltage range of 1.7V to 5.5V. The device is packaged in a 4-pin R-PDSO-N4 package and is compliant with RoHS and USP-4 standards. The regulator is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Torex XC6233H251GR-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.475 |
| Output Voltage1-Max | 2.525 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.