The XC6501C3020R-G is a low dropout linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 3.5V. It has a maximum output current of 0.2A and a nominal output voltage of 3V. The device is packaged in a 0.7mm x 0.7mm S-PBGA-B4 package and operates over a temperature range of -40C to 125C. It is suitable for use in applications requiring a low dropout voltage regulator.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.7 |
| Length | 0.7 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |