The XC6504A121MR-G is a 5-pin linear voltage regulator from Torex, packaged in a SOT-25, 5 PIN package. It has a nominal output voltage of 1.2V and a maximum output current of 0.15A. The input voltage range is from 1.4V to 6V. The device is designed for use in a dual terminal position. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Torex XC6504A121MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6504A121MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.18 |
| Output Voltage1-Max | 1.22 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6504A121MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.