The XC6504A151MR-G is a low dropout linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 150mA. It has a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The regulator operates within an input voltage range of 1.4V to 6V and has a maximum input voltage of 6V. It is suitable for use in a variety of applications requiring a stable and low-noise voltage supply.
Sign in to ask questions about the Torex XC6504A151MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6504A151MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.48 |
| Output Voltage1-Max | 1.52 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6504A151MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.