The XC6504A211MR-G is a low dropout linear voltage regulator from Torex. It has a nominal output voltage of 2.1V and can supply up to 150mA of current. The device is packaged in a SOT-25, 5 PIN package and has a maximum input voltage of 6V. The operating temperature range is not specified. The XC6504A211MR-G is a linear voltage regulator suitable for low dropout applications.
Torex XC6504A211MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.079 |
| Output Voltage1-Max | 2.121 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.