The XC6504A281MR-G is a low dropout linear voltage regulator from Torex. It has a nominal output voltage of 2.8V and can supply up to 150mA of current. The device is packaged in a SOT-25, 5 PIN package and has a maximum input voltage of 6V. The operating temperature range is not specified, but it is likely suitable for general-purpose applications.
Sign in to ask questions about the Torex XC6504A281MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6504A281MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6504A281MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.