The XC6504A361MR-G is a 5-pin SOT-25 linear voltage regulator from Torex, featuring a nominal output voltage of 3.6V. It can supply a maximum output current of 150mA and has an input voltage range of 1.4V to 6V. The device is available in a 1.6mm wide, 2.9mm long package with a 5-pin count. It is suitable for use in a variety of applications where a stable and efficient voltage supply is required.
Torex XC6504A361MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 3.564 |
| Output Voltage1-Max | 3.636 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.