The XC6601B121ER-G is a 6-terminal dual output regulator from Torex. It features a nominal output voltage of 1.2V and a maximum output current of 0.3A. The device has a fixed output voltage and a dropout voltage of 0.231V. It can operate with an absolute maximum input voltage of 7V. The XC6601B121ER-G is packaged in a SON, SOLCC6 package with a size of 0.08 inches and a thickness of 20 inches.
Sign in to ask questions about the Torex XC6601B121ER-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6601B121ER-G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.67 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.231 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6601B121ER-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.