The XC6701B772PR-G is a 5-terminal dual output linear voltage regulator IC from Torex. It features a maximum input voltage of 28V and a nominal output voltage of 7.7V. The device can handle a maximum output current of 0.15A and operates within a temperature range of -40°C to 125°C. The JEDEC package code is R-PDSO-F5, with a width of 2.5mm and a length of 4.5mm.
Torex XC6701B772PR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 7.546 |
| Output Voltage1-Max | 7.854 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 7.7 |
| Dropout Voltage1-Max | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6701B772PR-G to view detailed technical specifications.
No datasheet is available for this part.