The XC6701D182PR-G is a 3-terminal linear voltage regulator from Torex. It has a fixed output voltage of 1.8V and a maximum output current of 0.1A. The device is packaged in a SOT-89, 3 PIN package and has an operating temperature range of -40°C to 125°C. It can handle an input voltage range of 2V to 28V.
Checking distributor stock and pricing after the page loads.
Torex XC6701D182PR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |