The XC6701D502FR-G is a 3-terminal linear regulator with a maximum input voltage of 28V and a minimum input voltage of 2V. It has a fixed output voltage of 5V with a maximum output current of 150mA. The device operates over a temperature range of -40°C to 125°C and is packaged in a SOT-223 package. The Torex XC6701D502FR-G is a fixed linear voltage regulator with a maximum dropout voltage of 1.3V and a maximum line regulation of 0.207% and load regulation of 0.09%.
Checking distributor stock and pricing after the page loads.
Torex XC6701D502FR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.207 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |