The XC6802A42XER-G is a 6-pin power management IC from Torex with a temperature grade of industrial and a JEDEC package code of R-PDSO-N6. It operates within a supply voltage range of 4.25-6V and has a maximum operating temperature of 85°C. The device is available in a USP-6 package with dimensions of 1.8mm width and 2mm length. It has a single function and a single channel, with a terminal position of dual. The IC is suitable for use in industrial applications.
Sign in to ask questions about the Torex XC6802A42XER-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6802A42XER-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.25 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6802A42XER-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.