
The XC6802A42XMR-G is a 5-pin SOT-25 power management IC from Torex with a temperature grade of industrial. It operates between 4.25 and 6 volts and can withstand temperatures up to 85°C. The device has one function and one channel. It is packaged in a 1.6mm wide and 2.9mm long R-PDSO-G5 package.
Sign in to ask questions about the Torex XC6802A42XMR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6802A42XMR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.25 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6802A42XMR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.