
The XC6803A4E14R-G is a 6-pin power management IC from Torex, featuring a supply voltage range of 4.5 to 6V and an operating temperature range of -40 to 85°C. It has a JEDEC package code of R-PDSO-N6 and a package type of HVSON, SOLCC6,.08,22. The IC has a single function and a single channel, with a terminal position of dual.
Sign in to ask questions about the Torex XC6803A4E14R-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6803A4E14R-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6803A4E14R-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.