The XC6804A2E14R-G is an industrial-grade power management IC from Torex, featuring a single channel and a supply voltage range of 4.5 to 6V. It operates within a temperature range of -40°C to 85°C and is packaged in a 6-pin R-PDSO-G6 package. This IC is suitable for use in industrial applications where reliability and performance are critical.
Torex XC6804A2E14R-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.