
The XC6902N501MR-G is a 3-terminal linear voltage regulator from Torex with a minimum input voltage of 2.4V and a maximum input voltage of 16V. It has a nominal output voltage of 4.5V and a maximum output current of 0.3A. The device is packaged in a SOT-23 package with a width of 1.6mm and a length of 2.9mm. It is designed for use in a dual terminal position.
Torex XC6902N501MR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.4 |
| Output Voltage1-Min | 4.47 |
| Output Voltage1-Max | 4.53 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.