The XC74WL34AASR is an industrial-grade logic buffer IC with 8 terminals, featuring a dual in-line package and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum current of 0.004A. The IC has a propagation delay of 12 units at nominal supply conditions and a load capacitance of 50 units. It is available in a R-PDSO-G8 package and is suitable for use in industrial applications.
Sign in to ask questions about the Torex XC74WL34AASR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC74WL34AASR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUFFER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC74WL34AASR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.