The XC8101AA01MR-G is a buffer or inverter based peripheral driver IC from Torex, featuring a 5-pin LSSOP package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 2.9V, with a minimum and maximum supply voltage of 1.8V and 6V, respectively. This industrial-grade IC is designed for use in a variety of applications, including those requiring a buffer or inverter based peripheral driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Torex XC8101AA01MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.9 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC8101AA01MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.