The XC8107AD05MR-G is an industrial-grade buffer driver IC from Torex, featuring a 5V supply voltage with a minimum of 2.5V and maximum of 5.5V. It has a dual terminal position and operates within a temperature range of -40 to 105 degrees Celsius. The IC is packaged in an LSSOP-8 package type, measuring 1.6mm in width and 2.9mm in length. It is designed as a buffer or inverter based peripheral driver, suitable for various industrial applications.
Torex XC8107AD05MR-G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC8107AD05MR-G to view detailed technical specifications.
No datasheet is available for this part.