The XC9119D10AER is a DC/DC controller from Torex with a temperature grade of industrial and a JEDEC package code of R-PDSO-N6. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 6 terminals and is available in a ROHS compliant package type of USP-6. It can handle input voltages between 2.5V and 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Torex XC9119D10AER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC9119D10AER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC9119D10AER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.