
The XC9119D10AER-G is an industrial-grade DC/DC controller from Torex, designed for use in a variety of applications. It operates within a temperature range of -40°C to 85°C and features a 6-pin R-PDSO-N6 package. This device is compliant with RoHS and USP-6 standards, ensuring environmental responsibility. With a single function and 6 terminals, it offers a compact solution for power management needs.
Sign in to ask questions about the Torex XC9119D10AER-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC9119D10AER-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC9119D10AER-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.