
Industrial-grade DC/DC switching regulator with a 0.75A output current and a maximum switching frequency of 1.2kHz. Features a 5-pin PDSO5 package (JEDEC code R-PDSO-G5) with dual terminal positions, measuring 1.6mm width and 2.9mm length. Operates within an industrial temperature range of -40°C to 85°C, accepting input voltages from 2.5V to 6V. This single-function integrated circuit is antimony and halogen-free, and RoHS compliant.
Sign in to ask questions about the Torex XC9119D10AMR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC9119D10AMR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC9119D10AMR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.