The XC9131F05CDR-G is an industrial DC/DC controller from Torex, designed for use in a variety of applications. It features a 10-pin R-PDSO-N10 package, with a width of 2.6mm and a length of 2.9mm. The device operates over a temperature range of -40°C to 85°C, making it suitable for use in industrial environments. It is also compliant with ROHS and USP-10 standards, ensuring environmental responsibility. The IC accepts input voltages between 0.65V and 5.5V, making it a versatile component for power management applications.
Sign in to ask questions about the Torex XC9131F05CDR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC9131F05CDR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC9131F05CDR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.