
Synchronous step-up DC-DC controller and regulator, featuring a fixed 2.5V output from a 0.9V to 5.5V input range. This single-output device offers 81% typical efficiency and operates within a -40°C to 85°C temperature range. Housed in a 5-pin SOT-25 plastic package with gull-wing leads, it is designed for surface mounting with a 0.95mm pin pitch.
Torex XC9140A251MR-G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-25 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Minimum Input Voltage | 0.9V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | No |
| Efficiency | 81(Typ)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.