The XCL206C253CR-G is an industrial-grade quad voltage regulator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is packaged in an 8-pin R-XQCC-N8 package with a width of 2mm and a length of 2.5mm. The device has a single function and is designed for use in industrial applications. It can handle input voltages between 2 and 6 volts.
Torex XCL206C253CR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N8 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL206C253CR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.