The XCL220B183FR-G is an industrial DC/DC controller from Torex, featuring a 2.5V to 5.5V input voltage range. It operates within a temperature range of -40°C to 105°C and is available in an 8-pin CL-8 package. The device has a bottom terminal position and measures 2mm in width and 2.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Torex XCL220B183FR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XCL220B183FR-G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B8 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL220B183FR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.