The XD6123F216MR-Q from Torex is a 1-channel power management IC with a JEDEC package code of R-PDSO-G5. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 1V to 6V. The device has 5 terminals and is available in an LSSOP package with dimensions of 1.6mm in width and 2.9mm in length. It is designed for industrial use and is suitable for applications requiring a stable power supply.
Torex XD6123F216MR-Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.