The XD6123F244MR-Q is an industrial-grade IC with a 1.6x2.9mm LSSOP package, operating over a temperature range of -40 to 85°C. It features a single channel and a supply voltage range of 1 to 6V. The IC has a dual terminal position and a JEDEC package code of R-PDSO-G5. It is designed for use in industrial applications.
Torex XD6123F244MR-Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.