The XD6124E729MR-Q is an industrial temperature single-function IC from Torex, featuring a 1.6mm x 2.9mm LSSOP package. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 1.1V to 6V. This IC has 5 terminals and a dual terminal position. It is designed for industrial applications and has a temperature grade of industrial.
Torex XD6124E729MR-Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XD6124E729MR-Q to view detailed technical specifications.
No datasheet is available for this part.