
The 015DZ12(TPL3) is a single zener diode from Toshiba with a nominal zener voltage of 11.995V and a maximum zener impedance of 25 ohms. It has a maximum power dissipation of 150mW and a maximum reverse leakage current of 0.5mA. The diode is packaged in a 2-pin fSC lead-frame SMT package with a seated plane height of 0.48mm and is suitable for surface mount applications. It operates over a temperature range of -55C to 150C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 015DZ12(TPL3) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | fSC |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 11.995V |
| Maximum Zener Impedance | 25Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 015DZ12(TPL3) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.