
The Toshiba 02CZ24(T5LSONY,F) is a surface mount, lead-frame type voltage regulator diode with a nominal zener voltage of 24.2V and a maximum zener impedance of 40. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 0.5mA. The device operates over a temperature range of -55°C to 150°C and is packaged in an S-Mini package with a seated plane height of 1.15mm and a pin pitch of 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 02CZ24(T5LSONY,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 24.2V |
| Maximum Zener Impedance | 40Ohm |
| Zener Voltage Tolerance | 2.5% |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 02CZ24(T5LSONY,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.