
The Toshiba 02DZ3.9-X(TH3DSL,F is a single zener diode with a nominal voltage of 3.835V and a tolerance of 2.5%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 10uA. The diode is packaged in a SOD-323 lead-frame SMT package with a seated plane height of 0.9mm and a weight of 0.0045g. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Toshiba 02DZ3.9-X(TH3DSL,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | USC |
| Package/Case | USC |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Weight (g) | 0.0045 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 3.835V |
| Maximum Zener Impedance | 130Ohm |
| Zener Voltage Tolerance | 2.5% |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 02DZ3.9-X(TH3DSL,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.