The 100GXHH22 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a pin count of 2 and a terminal position of the end. The diode element material is silicon and the diode type is a rectifier diode. It is designed to handle a reverse voltage of up to 4500 volts.
Toshiba 100GXHH22 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 4500 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 100GXHH22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.