Toshiba 10GWJ2C48C(Q) technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220FL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.1 |
| Seated Plane Height (mm) | 13.1(Max) |
| Package Weight (g) | 1.5 |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 110A |
| Peak Forward Voltage | 0.55@5AV |
| Peak Reverse Current | 3500uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 10GWJ2C48C(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.