The Toshiba 1SS184,LF(B) is a dual silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features three terminals and a dual terminal position. The diode element is made of silicon and is a general purpose rectifier. The maximum reverse voltage is 85 volts and the minimum breakdown voltage is 80 volts. The power dissipation is a maximum of 0.15 watts.
Toshiba 1SS184,LF(B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 80 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.