
The 1SS193(F) diode from Toshiba features a maximum repetitive reverse voltage of 85V and a maximum forward current of 100mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is packaged in a SC case and is designed for surface mount applications. It has a reverse recovery time of 4ns and a maximum reverse current of 500nA.
Sign in to ask questions about the Toshiba 1SS193(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS193(F) technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS193(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.