The 1SS193S,LF is a general purpose rectifier from Toshiba with a maximum reverse voltage of 80V and average rectified current of 100mA. It is packaged in a TO-236-3 surface mount package and is available on tape and reel. The device has a maximum surge current of 2A and a reverse recovery time of 4ns. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Toshiba 1SS193S,LF technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.