The Toshiba 1SS201(F) is a dual common cathode switching diode with a peak reverse repetitive voltage of 85V and a maximum continuous forward current of 0.1A. It features a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 125°C. The diode is mounted through a hole and packaged in plastic with a seated plane height of 3.2(Max) + 1.8mm.
Sign in to ask questions about the Toshiba 1SS201(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS201(F) technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.2(Max) + 1.8 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 1SS201(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.