The 1SS269 is a dual silicon mixer diode from Toshiba with a maximum operating temperature of 125 degrees Celsius. It features three terminals and a pin count of three. The diode element material is silicon and the diode type is a mixer diode. The maximum reverse voltage is 30 volts.
Sign in to ask questions about the Toshiba 1SS269 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS269 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 1SS269 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.