
The Toshiba 1SS271(F) is a 3-pin diode available in a surface mount S-Mini package with gull-wing leads. It has a lead-frame SMT construction and is made of plastic. The diode measures 2.9mm in length, 1.5mm in width, and 1.1mm in height, with a seated plane height of 1.15mm and a pin pitch of 0.95mm. It weighs 0.012 grams and is suitable for surface mount applications.
Sign in to ask questions about the Toshiba 1SS271(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS271(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 1SS271(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.