
The 1SS301SU,LF is a general purpose rectifier from Toshiba with a maximum reverse voltage of 80V and average rectified current of 100mA. It features a reverse recovery time of 4ns and a maximum surge current of 2A. The device is packaged in a SC surface mount package and is available in tape and reel packaging.
Sign in to ask questions about the Toshiba 1SS301SU,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS301SU,LF technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS301SU,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
