The 1SS307 rectifier is a surface mount general purpose rectifier with a maximum reverse voltage of 30V and a maximum average rectified current of 100mA. It has a maximum power dissipation of 150mW and a maximum operating temperature range of -55°C to 125°C. The device is packaged in a TO-236-3 package and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and DC-DC converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 1SS307(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Forward Current | 100mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS307(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.